CR-PF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-3010EPF

DigiKey Part Number
CR1206-FX-3010EPFTR-ND - Tape & Reel (TR)
CR1206-FX-3010EPFCT-ND - Cut Tape (CT)
CR1206-FX-3010EPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-3010EPF
Description
RES 1206 301R 1% 250MW TC100 LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-3010EPF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04200Fr.0.42
25Fr.0.03160Fr.0.79
50Fr.0.02600Fr.1.30
100Fr.0.02190Fr.2.19
250Fr.0.01768Fr.4.42
500Fr.0.01526Fr.7.63
1,000Fr.0.01185Fr.11.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00873Fr.43.65
10,000Fr.0.00820Fr.82.00
15,000Fr.0.00815Fr.122.25
25,000Fr.0.00767Fr.191.75
35,000Fr.0.00722Fr.252.70
50,000Fr.0.00677Fr.338.50
60,000Fr.0.00676Fr.405.60
120,000Fr.0.00671Fr.805.20
125,000Fr.0.00670Fr.837.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729