
CR1206-FX-5492ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-5492ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-5492ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-5492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5492ELF |
Description | RES SMD 54.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5492ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03600 | Fr.0.36 |
25 | Fr.0.02720 | Fr.0.68 |
50 | Fr.0.02240 | Fr.1.12 |
100 | Fr.0.01870 | Fr.1.87 |
250 | Fr.0.01500 | Fr.3.75 |
500 | Fr.0.01288 | Fr.6.44 |
1,000 | Fr.0.01101 | Fr.11.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00701 | Fr.35.05 |
10,000 | Fr.0.00650 | Fr.65.00 |
15,000 | Fr.0.00646 | Fr.96.90 |
25,000 | Fr.0.00641 | Fr.160.25 |
35,000 | Fr.0.00638 | Fr.223.30 |
50,000 | Fr.0.00593 | Fr.296.50 |
60,000 | Fr.0.00592 | Fr.355.20 |
120,000 | Fr.0.00588 | Fr.705.60 |
125,000 | Fr.0.00587 | Fr.733.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |