
| CR1206-JW-361ELF | |
|---|---|
| DigiKey Part Number | 118-CR1206-JW-361ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-361ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-361ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR1206-JW-361ELF | 
| Description | RES SMD 360 OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 360 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR1206-JW-361ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03400 | Fr.0.34 | 
| 25 | Fr.0.02560 | Fr.0.64 | 
| 50 | Fr.0.02120 | Fr.1.06 | 
| 100 | Fr.0.01760 | Fr.1.76 | 
| 250 | Fr.0.01404 | Fr.3.51 | 
| 500 | Fr.0.01202 | Fr.6.01 | 
| 1,000 | Fr.0.01043 | Fr.10.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00615 | Fr.30.75 | 
| 10,000 | Fr.0.00437 | Fr.43.70 | 
| 15,000 | Fr.0.00433 | Fr.64.95 | 
| 25,000 | Fr.0.00430 | Fr.107.50 | 
| 35,000 | Fr.0.00428 | Fr.149.80 | 
| 50,000 | Fr.0.00426 | Fr.213.00 | 
| 60,000 | Fr.0.00425 | Fr.255.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland