
CR1206-JW-431ELF | |
---|---|
DigiKey Part Number | 118-CR1206-JW-431ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-431ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-431ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-431ELF |
Description | RES SMD 430 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-431ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03400 | Fr.0.34 |
25 | Fr.0.02560 | Fr.0.64 |
50 | Fr.0.02120 | Fr.1.06 |
100 | Fr.0.01760 | Fr.1.76 |
250 | Fr.0.01392 | Fr.3.48 |
500 | Fr.0.01202 | Fr.6.01 |
1,000 | Fr.0.01017 | Fr.10.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00615 | Fr.30.75 |
10,000 | Fr.0.00522 | Fr.52.20 |
15,000 | Fr.0.00476 | Fr.71.40 |
25,000 | Fr.0.00430 | Fr.107.50 |
35,000 | Fr.0.00428 | Fr.149.80 |
50,000 | Fr.0.00426 | Fr.213.00 |
60,000 | Fr.0.00425 | Fr.255.00 |
120,000 | Fr.0.00422 | Fr.506.40 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |