
CR1206-JW-911ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-911ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-911ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-911ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-911ELF |
Description | RES SMD 910 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-911ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 25 | Fr.0.02560 | Fr.0.64 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.01760 | Fr.1.76 |
| 250 | Fr.0.01404 | Fr.3.51 |
| 500 | Fr.0.01202 | Fr.6.01 |
| 1,000 | Fr.0.01043 | Fr.10.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00787 | Fr.39.35 |
| 10,000 | Fr.0.00608 | Fr.60.80 |
| 15,000 | Fr.0.00561 | Fr.84.15 |
| 25,000 | Fr.0.00557 | Fr.139.25 |
| 35,000 | Fr.0.00554 | Fr.193.90 |
| 50,000 | Fr.0.00510 | Fr.255.00 |
| 60,000 | Fr.0.00508 | Fr.304.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

