
CR2512-JW-121ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-121ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-121ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-121ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-121ELF |
Description | RES SMD 120 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-121ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.05160 | Fr.1.29 |
| 50 | Fr.0.04360 | Fr.2.18 |
| 100 | Fr.0.03610 | Fr.3.61 |
| 250 | Fr.0.03080 | Fr.7.70 |
| 500 | Fr.0.02718 | Fr.13.59 |
| 1,000 | Fr.0.02430 | Fr.24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01902 | Fr.76.08 |
| 8,000 | Fr.0.01798 | Fr.143.84 |
| 12,000 | Fr.0.01662 | Fr.199.44 |
| 20,000 | Fr.0.01651 | Fr.330.20 |
| 28,000 | Fr.0.01519 | Fr.425.32 |
| 40,000 | Fr.0.01513 | Fr.605.20 |
| 48,000 | Fr.0.01511 | Fr.725.28 |
| 96,000 | Fr.0.01501 | Fr.1,440.96 |
| 100,000 | Fr.0.01500 | Fr.1,500.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

