CR2512-JW-270ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 9,107
Unit Price: Fr.0.25000
Datasheet

Similar


Vishay Dale
In Stock: 215
Unit Price: Fr.0.21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.04412
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.11492
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12,867
Unit Price: Fr.0.39000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.07391
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 79,450
Unit Price: Fr.0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.06554
Datasheet
CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-270ELF

DigiKey Part Number
CR2512-JW-270ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-JW-270ELF
Description
RES SMD 27 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-270ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03253Fr.130.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03253
Unit Price with VAT:Fr.0.03516