CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-562ELF

DigiKey Part Number
118-CR2512-JW-562ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-562ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-562ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-562ELF
Description
RES SMD 5.6K OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-562ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09400Fr.0.94
25Fr.0.07440Fr.1.86
50Fr.0.06400Fr.3.20
100Fr.0.05020Fr.5.02
250Fr.0.04192Fr.10.48
500Fr.0.03622Fr.18.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02666Fr.106.64
8,000Fr.0.02240Fr.179.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458