360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R360ELF

DigiKey Part Number
CRL1206-FW-R360ELFTR-ND - Tape & Reel (TR)
CRL1206-FW-R360ELFCT-ND - Cut Tape (CT)
CRL1206-FW-R360ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R360ELF
Description
RES 0.36 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R360ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,010
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.10100Fr.1.01
25Fr.0.08120Fr.2.03
50Fr.0.06980Fr.3.49
100Fr.0.06080Fr.6.08
250Fr.0.05168Fr.12.92
500Fr.0.04434Fr.22.17
1,000Fr.0.03952Fr.39.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03108Fr.155.40
10,000Fr.0.02833Fr.283.30
15,000Fr.0.02819Fr.422.85
25,000Fr.0.02804Fr.701.00
35,000Fr.0.02795Fr.978.25
50,000Fr.0.02785Fr.1,392.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620