
CRL1206-FW-R910ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R910ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R910ELFCT-ND - Cut Tape (CT) CRL1206-FW-R910ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R910ELF |
Description | RES 0.91 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R910ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 25 | Fr.0.08360 | Fr.2.09 |
| 50 | Fr.0.07160 | Fr.3.58 |
| 100 | Fr.0.06230 | Fr.6.23 |
| 250 | Fr.0.05292 | Fr.13.23 |
| 500 | Fr.0.04752 | Fr.23.76 |
| 1,000 | Fr.0.04323 | Fr.43.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03639 | Fr.181.95 |
| 10,000 | Fr.0.03439 | Fr.343.90 |
| 15,000 | Fr.0.03342 | Fr.501.30 |
| 25,000 | Fr.0.03236 | Fr.809.00 |
| 35,000 | Fr.0.03176 | Fr.1,111.60 |
| 50,000 | Fr.0.03119 | Fr.1,559.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

