CRM1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-2R00ELF

DigiKey Part Number
118-CRM1206-FX-2R00ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-2R00ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-2R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-2R00ELF
Description
RES SMD 2 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-2R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,626
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.13000Fr.1.30
25Fr.0.10360Fr.2.59
50Fr.0.08920Fr.4.46
100Fr.0.07870Fr.7.87
250Fr.0.06328Fr.15.82
500Fr.0.05290Fr.26.45
1,000Fr.0.05136Fr.51.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04509Fr.225.45
10,000Fr.0.04471Fr.447.10
15,000Fr.0.04452Fr.667.80
25,000Fr.0.04429Fr.1,107.25
35,000Fr.0.04364Fr.1,527.40
50,000Fr.0.04296Fr.2,148.00
60,000Fr.0.04264Fr.2,558.40
120,000Fr.0.04159Fr.4,990.80
125,000Fr.0.04154Fr.5,192.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944