CRM2512-FX-12R0ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 523,142
Unit Price: Fr.0.53000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.23669
Datasheet
CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-12R0ELF

DigiKey Part Number
118-CRM2512-FX-12R0ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-12R0ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-12R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-12R0ELF
Description
RES SMD 12 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-12R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.24100Fr.2.41
25Fr.0.20200Fr.5.05
50Fr.0.17920Fr.8.96
100Fr.0.16140Fr.16.14
250Fr.0.14332Fr.35.83
500Fr.0.13288Fr.66.44
1,000Fr.0.12458Fr.124.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11273Fr.450.92
8,000Fr.0.10855Fr.868.40
12,000Fr.0.10651Fr.1,278.12
20,000Fr.0.10430Fr.2,086.00
28,000Fr.0.10303Fr.2,884.84
40,000Fr.0.10183Fr.4,073.20
48,000Fr.0.10127Fr.4,860.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402