
CRM2512-FX-12R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-12R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-12R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-12R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-12R0ELF |
Description | RES SMD 12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-12R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 25 | Fr.0.20200 | Fr.5.05 |
| 50 | Fr.0.17920 | Fr.8.96 |
| 100 | Fr.0.16140 | Fr.16.14 |
| 250 | Fr.0.14332 | Fr.35.83 |
| 500 | Fr.0.13288 | Fr.66.44 |
| 1,000 | Fr.0.12458 | Fr.124.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11273 | Fr.450.92 |
| 8,000 | Fr.0.10855 | Fr.868.40 |
| 12,000 | Fr.0.10651 | Fr.1,278.12 |
| 20,000 | Fr.0.10430 | Fr.2,086.00 |
| 28,000 | Fr.0.10303 | Fr.2,884.84 |
| 40,000 | Fr.0.10183 | Fr.4,073.20 |
| 48,000 | Fr.0.10127 | Fr.4,860.96 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |



