
| CRM2512-FX-4R30ELF | |
|---|---|
| DigiKey Part Number | 118-CRM2512-FX-4R30ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4R30ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4R30ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRM2512-FX-4R30ELF | 
| Description | RES SMD 4.3 OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 4.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRM2512-FX-4R30ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 | 
| 10 | Fr.0.48600 | Fr.4.86 | 
| 25 | Fr.0.39240 | Fr.9.81 | 
| 50 | Fr.0.36520 | Fr.18.26 | 
| 100 | Fr.0.35380 | Fr.35.38 | 
| 250 | Fr.0.32348 | Fr.80.87 | 
| 500 | Fr.0.30600 | Fr.153.00 | 
| 1,000 | Fr.0.29208 | Fr.292.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.26172 | Fr.1,046.88 | 
| 8,000 | Fr.0.24117 | Fr.1,929.36 | 
| Unit Price without VAT: | Fr.0.78000 | 
|---|---|
| Unit Price with VAT: | Fr.0.84318 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland