
CRM2512-FX-5101ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-5101ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-5101ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-5101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-5101ELF |
Description | RES SMD 5.1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-5101ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.28200 | Fr.2.82 |
| 25 | Fr.0.23960 | Fr.5.99 |
| 50 | Fr.0.21320 | Fr.10.66 |
| 100 | Fr.0.19040 | Fr.19.04 |
| 250 | Fr.0.16548 | Fr.41.37 |
| 500 | Fr.0.14988 | Fr.74.94 |
| 1,000 | Fr.0.13662 | Fr.136.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11577 | Fr.463.08 |
| 8,000 | Fr.0.10764 | Fr.861.12 |
| 12,000 | Fr.0.10346 | Fr.1,241.52 |
| 20,000 | Fr.0.09874 | Fr.1,974.80 |
| 28,000 | Fr.0.09592 | Fr.2,685.76 |
| 40,000 | Fr.0.09317 | Fr.3,726.80 |
| 48,000 | Fr.0.09185 | Fr.4,408.80 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

