New at DigiKey
150 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN1206-FX-R150EPF

DigiKey Part Number
118-CRN1206-FX-R150EPFTR-ND - Tape & Reel (TR)
118-CRN1206-FX-R150EPFCT-ND - Cut Tape (CT)
118-CRN1206-FX-R150EPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRN1206-FX-R150EPF
Description
METFILMRES 1206 150MR 1% 0.33W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07900Fr.0.79
25Fr.0.06680Fr.1.67
50Fr.0.05880Fr.2.94
100Fr.0.05210Fr.5.21
250Fr.0.04464Fr.11.16
500Fr.0.03994Fr.19.97
1,000Fr.0.03594Fr.35.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02882Fr.144.10
10,000Fr.0.02650Fr.265.00
15,000Fr.0.02530Fr.379.50
25,000Fr.0.02395Fr.598.75
35,000Fr.0.02314Fr.809.90
50,000Fr.0.02235Fr.1,117.50
60,000Fr.0.02198Fr.1,318.80
120,000Fr.0.02068Fr.2,481.60
125,000Fr.0.02061Fr.2,576.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972