New at DigiKey
910 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN1206-FX-R910EPF

DigiKey Part Number
118-CRN1206-FX-R910EPFTR-ND - Tape & Reel (TR)
118-CRN1206-FX-R910EPFCT-ND - Cut Tape (CT)
118-CRN1206-FX-R910EPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRN1206-FX-R910EPF
Description
METFILMRES 1206 910MR 1% 0.33W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06900Fr.0.69
25Fr.0.05720Fr.1.43
50Fr.0.05040Fr.2.52
100Fr.0.04460Fr.4.46
250Fr.0.03812Fr.9.53
500Fr.0.03408Fr.17.04
1,000Fr.0.03061Fr.30.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02446Fr.122.30
10,000Fr.0.02245Fr.224.50
15,000Fr.0.02142Fr.321.30
25,000Fr.0.02025Fr.506.25
35,000Fr.0.01955Fr.684.25
50,000Fr.0.01887Fr.943.50
60,000Fr.0.01854Fr.1,112.40
120,000Fr.0.01742Fr.2,090.40
125,000Fr.0.01736Fr.2,170.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891