
CRS0805-FX-10R0ELF | |
|---|---|
DigiKey Part Number | CRS0805-FX-10R0ELFTR-ND - Tape & Reel (TR) CRS0805-FX-10R0ELFCT-ND - Cut Tape (CT) CRS0805-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-10R0ELF |
Description | RES 10 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 25 | Fr.0.05880 | Fr.1.47 |
| 50 | Fr.0.05000 | Fr.2.50 |
| 100 | Fr.0.04140 | Fr.4.14 |
| 250 | Fr.0.03560 | Fr.8.90 |
| 500 | Fr.0.03178 | Fr.15.89 |
| 1,000 | Fr.0.02855 | Fr.28.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02341 | Fr.117.05 |
| 10,000 | Fr.0.02192 | Fr.219.20 |
| 15,000 | Fr.0.02076 | Fr.311.40 |
| 25,000 | Fr.0.01939 | Fr.484.75 |
| 35,000 | Fr.0.01932 | Fr.676.20 |
| 50,000 | Fr.0.01925 | Fr.962.50 |
| 60,000 | Fr.0.01921 | Fr.1,152.60 |
| 120,000 | Fr.0.01866 | Fr.2,239.20 |
| 125,000 | Fr.0.01863 | Fr.2,328.75 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

