CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DY-6801ELF

DigiKey Part Number
118-CRT0805-DY-6801ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DY-6801ELFCT-ND - Cut Tape (CT)
118-CRT0805-DY-6801ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DY-6801ELF
Description
RES SMD 6.8K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DY-6801ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06400Fr.0.64
25Fr.0.05360Fr.1.34
50Fr.0.04720Fr.2.36
100Fr.0.04160Fr.4.16
250Fr.0.03556Fr.8.89
500Fr.0.03172Fr.15.86
1,000Fr.0.02849Fr.28.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02271Fr.113.55
10,000Fr.0.02082Fr.208.20
15,000Fr.0.01985Fr.297.75
25,000Fr.0.01875Fr.468.75
35,000Fr.0.01810Fr.633.50
50,000Fr.0.01746Fr.873.00
60,000Fr.0.01715Fr.1,029.00
120,000Fr.0.01610Fr.1,932.00
125,000Fr.0.01604Fr.2,005.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810