
| 1.5SMBJ45CA-H | |
|---|---|
| DigiKey Part Number | 118-1.5SMBJ45CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ45CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ45CA-HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMBJ45CA-H | 
| Description | TVS DIODE 45VWM 72.7VC DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 45V | |
| Voltage - Breakdown (Min) | 50V | |
| Voltage - Clamping (Max) @ Ipp | 72.7V | |
| Current - Peak Pulse (10/1000µs) | 20.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 | 
| 10 | Fr.0.55500 | Fr.5.55 | 
| 100 | Fr.0.38480 | Fr.38.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.30720 | Fr.153.60 | 
| 1,000 | Fr.0.23920 | Fr.239.20 | 
| 1,500 | Fr.0.23720 | Fr.355.80 | 
| 2,500 | Fr.0.23520 | Fr.588.00 | 
| 3,500 | Fr.0.23500 | Fr.822.50 | 
| Unit Price without VAT: | Fr.0.78000 | 
|---|---|
| Unit Price with VAT: | Fr.0.84318 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland