
CRT1206-DW-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-DW-10R0ELFTR-ND - Tape & Reel (TR) 118-CRT1206-DW-10R0ELFCT-ND - Cut Tape (CT) 118-CRT1206-DW-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DW-10R0ELF |
Description | RES SMD 10 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DW-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.38800 | Fr.3.88 |
| 25 | Fr.0.33040 | Fr.8.26 |
| 50 | Fr.0.29460 | Fr.14.73 |
| 100 | Fr.0.26390 | Fr.26.39 |
| 250 | Fr.0.23036 | Fr.57.59 |
| 500 | Fr.0.20934 | Fr.104.67 |
| 1,000 | Fr.0.19146 | Fr.191.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15964 | Fr.798.20 |
| 10,000 | Fr.0.14924 | Fr.1,492.40 |
| 15,000 | Fr.0.14390 | Fr.2,158.50 |
| 25,000 | Fr.0.13786 | Fr.3,446.50 |
| 35,000 | Fr.0.13426 | Fr.4,699.10 |
| 50,000 | Fr.0.13200 | Fr.6,600.00 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |

