CRT1206-FZ-2214ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-FZ-2214ELF

DigiKey Part Number
118-CRT1206-FZ-2214ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT1206-FZ-2214ELF
Description
RESTHINFILM 1206 2M21 1% 250MW T
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02620Fr.262.00
Unit Price without VAT:Fr.0.02620
Unit Price with VAT:Fr.0.02832