
CS160808-1R0K | |
|---|---|
DigiKey Part Number | CS160808-1R0KTR-ND - Tape & Reel (TR) CS160808-1R0KCT-ND - Cut Tape (CT) CS160808-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-1R0K |
Description | FIXED IND 1UH 100MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 100 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-1R0K Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 50 @ 10MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 100 | Fr.0.04990 | Fr.4.99 |
| 1,000 | Fr.0.04106 | Fr.41.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03650 | Fr.146.00 |
| 8,000 | Fr.0.03441 | Fr.275.28 |
| 12,000 | Fr.0.03325 | Fr.399.00 |
| 20,000 | Fr.0.03184 | Fr.636.80 |
| 28,000 | Fr.0.03095 | Fr.866.60 |
| 40,000 | Fr.0.03003 | Fr.1,201.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

