0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-270K

DigiKey Part Number
118-CV201210-270KTR-ND - Tape & Reel (TR)
118-CV201210-270KCT-ND - Cut Tape (CT)
118-CV201210-270KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV201210-270K
Description
FIXED IND 27UH 5MA 1.15 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 µH Shielded Multilayer Inductor 5 mA 1.15Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
27 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
30 @ 1MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,790
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04300Fr.0.43
100Fr.0.03550Fr.3.55
1,000Fr.0.02921Fr.29.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.02754Fr.55.08
4,000Fr.0.02597Fr.103.88
6,000Fr.0.02509Fr.150.54
10,000Fr.0.02402Fr.240.20
14,000Fr.0.02335Fr.326.90
20,000Fr.0.02265Fr.453.00
50,000Fr.0.02096Fr.1,048.00
100,000Fr.0.01977Fr.1,977.00
200,000Fr.0.01864Fr.3,728.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648