0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-68NK

DigiKey Part Number
CV201210-68NK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CV201210-68NK
Description
FIXED IND 68NH 300MA 200MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-68NK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
15 @ 50MHz
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.02425Fr.291.00
Unit Price without VAT:Fr.0.02425
Unit Price with VAT:Fr.0.02621