
CW100505-47NJ | |
---|---|
DigiKey Part Number | CW100505-47NJTR-ND - Tape & Reel (TR) CW100505-47NJCT-ND - Cut Tape (CT) CW100505-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-47NJ |
Description | FIXED IND 47NH 210MA 830MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 210 mA 830mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-47NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm | |
Q @ Freq | 26 @ 200MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.19000 | Fr.0.19 |
10 | Fr.0.15900 | Fr.1.59 |
100 | Fr.0.13070 | Fr.13.07 |
1,000 | Fr.0.10748 | Fr.107.48 |
5,000 | Fr.0.09474 | Fr.473.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.08842 | Fr.884.20 |
20,000 | Fr.0.08338 | Fr.1,667.60 |
30,000 | Fr.0.08058 | Fr.2,417.40 |
50,000 | Fr.0.07740 | Fr.3,870.00 |
Unit Price without VAT: | Fr.0.19000 |
---|---|
Unit Price with VAT: | Fr.0.20539 |