
CW201212-82NJ | |
---|---|
DigiKey Part Number | 118-CW201212-82NJTR-ND - Tape & Reel (TR) 118-CW201212-82NJCT-ND - Cut Tape (CT) 118-CW201212-82NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-82NJ |
Description | FIXED IND 82NH 500MA 320MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-82NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.16600 | Fr.1.66 |
100 | Fr.0.13580 | Fr.13.58 |
1,000 | Fr.0.11172 | Fr.111.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.10533 | Fr.210.66 |
4,000 | Fr.0.09932 | Fr.397.28 |
6,000 | Fr.0.09597 | Fr.575.82 |
10,000 | Fr.0.09191 | Fr.919.10 |
14,000 | Fr.0.08933 | Fr.1,250.62 |
20,000 | Fr.0.08667 | Fr.1,733.40 |
50,000 | Fr.0.08080 | Fr.4,040.00 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |