CW252016 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-15NK

DigiKey Part Number
CW252016-15NKTR-ND - Tape & Reel (TR)
CW252016-15NKCT-ND - Cut Tape (CT)
CW252016-15NKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW252016-15NK
Description
FIXED IND 15NH 500MA 100MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 500 mA 100mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-15NK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
40 @ 350MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,128
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.15700Fr.1.57
100Fr.0.12900Fr.12.90
1,000Fr.0.10610Fr.106.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.08899Fr.177.98
4,000Fr.0.08391Fr.335.64
6,000Fr.0.08108Fr.486.48
10,000Fr.0.07765Fr.776.50
14,000Fr.0.07547Fr.1,056.58
20,000Fr.0.07322Fr.1,464.40
50,000Fr.0.06777Fr.3,388.50
100,000Fr.0.06700Fr.6,700.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539