


| MF-NSML450/6-2 | |
|---|---|
| DigiKey Part Number | 118-MF-NSML450/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML450/6-2CT-ND - Cut Tape (CT) 118-MF-NSML450/6-2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MF-NSML450/6-2 | 
| Description | PTC RESET FUSE 6V 4.5A 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 6V | |
| Current - Hold (Ih) (Max) | 4.5 A | |
| Current - Trip (It) | 9 A | |
| Current - Max | 50 A | |
| Time to Trip | 2 s | |
| Resistance - Initial (Ri) (Min) | 2 mOhms | |
| Resistance - Post Trip (R1) (Max) | 14 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric), Concave | |
| Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Approval Agency | cURus, TUV | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 | 
| 5 | Fr.0.65000 | Fr.3.25 | 
| 10 | Fr.0.59900 | Fr.5.99 | 
| 50 | Fr.0.49720 | Fr.24.86 | 
| 100 | Fr.0.45870 | Fr.45.87 | 
| 250 | Fr.0.41236 | Fr.103.09 | 
| 500 | Fr.0.38028 | Fr.190.14 | 
| 1,000 | Fr.0.35056 | Fr.350.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | Fr.0.30227 | Fr.1,057.94 | 
| Unit Price without VAT: | Fr.0.78000 | 
|---|---|
| Unit Price with VAT: | Fr.0.84318 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland