


MF-NSML450/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML450/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML450/6-2CT-ND - Cut Tape (CT) 118-MF-NSML450/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML450/6-2 |
Description | PTC RESET FUSE 6V 4.5A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 9 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12066V450 | Eaton - Electronics Division | 2,165 | 283-PTSLR12066V450CT-ND | Fr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 5 | Fr.0.66400 | Fr.3.32 |
| 10 | Fr.0.61200 | Fr.6.12 |
| 50 | Fr.0.50840 | Fr.25.42 |
| 100 | Fr.0.46900 | Fr.46.90 |
| 250 | Fr.0.42160 | Fr.105.40 |
| 500 | Fr.0.38880 | Fr.194.40 |
| 1,000 | Fr.0.35843 | Fr.358.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.30905 | Fr.1,081.67 |
| 7,000 | Fr.0.28447 | Fr.1,991.29 |
| 10,500 | Fr.0.27092 | Fr.2,844.66 |
| 17,500 | Fr.0.26291 | Fr.4,600.92 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

