

MF-R040-2 | |
---|---|
DigiKey Part Number | 118-MF-R040-2TR-ND - Tape & Reel (TR) 118-MF-R040-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R040-2 |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R040-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 520 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.60000 | Fr.0.60 |
5 | Fr.0.49400 | Fr.2.47 |
10 | Fr.0.45600 | Fr.4.56 |
50 | Fr.0.37840 | Fr.18.92 |
100 | Fr.0.34910 | Fr.34.91 |
250 | Fr.0.31384 | Fr.78.46 |
500 | Fr.0.28948 | Fr.144.74 |
1,000 | Fr.0.26690 | Fr.266.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.23446 | Fr.703.38 |
6,000 | Fr.0.21589 | Fr.1,295.34 |
9,000 | Fr.0.20566 | Fr.1,850.94 |
15,000 | Fr.0.20000 | Fr.3,000.00 |
Unit Price without VAT: | Fr.0.60000 |
---|---|
Unit Price with VAT: | Fr.0.64860 |