0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG2029-222Y

DigiKey Part Number
118-MG2029-222YTR-ND - Tape & Reel (TR)
118-MG2029-222YCT-ND - Cut Tape (CT)
118-MG2029-222YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG2029-222Y
Description
FERRITE BEAD 2.2 KOHM 0805 1LN
Customer Reference
Detailed Description
2.2 kOhms 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,077
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
25Fr.0.03360Fr.0.84
50Fr.0.03020Fr.1.51
100Fr.0.02700Fr.2.70
250Fr.0.02336Fr.5.84
500Fr.0.02082Fr.10.41
1,000Fr.0.01847Fr.18.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.01630Fr.32.60
4,000Fr.0.01428Fr.57.12
6,000Fr.0.01317Fr.79.02
10,000Fr.0.01183Fr.118.30
14,000Fr.0.01100Fr.154.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648