
MG2029-222Y | |
|---|---|
DigiKey Part Number | 118-MG2029-222YTR-ND - Tape & Reel (TR) 118-MG2029-222YCT-ND - Cut Tape (CT) 118-MG2029-222YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG2029-222Y |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Customer Reference | |
Detailed Description | 2.2 kOhms 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03800 | Fr.0.38 |
| 25 | Fr.0.03360 | Fr.0.84 |
| 50 | Fr.0.03020 | Fr.1.51 |
| 100 | Fr.0.02700 | Fr.2.70 |
| 250 | Fr.0.02336 | Fr.5.84 |
| 500 | Fr.0.02082 | Fr.10.41 |
| 1,000 | Fr.0.01847 | Fr.18.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.01630 | Fr.32.60 |
| 4,000 | Fr.0.01428 | Fr.57.12 |
| 6,000 | Fr.0.01317 | Fr.79.02 |
| 10,000 | Fr.0.01183 | Fr.118.30 |
| 14,000 | Fr.0.01100 | Fr.154.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

