300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D301K

DigiKey Part Number
118-MOV-20D301K-ND
Manufacturer
Manufacturer Product Number
MOV-20D301K
Description
VARISTOR 300V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D301K Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
330 V
Manufacturer
Bourns Inc.
Current - Surge
6.5 kA
Series
Energy
136J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1560 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,931
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.36100Fr.3.61
25Fr.0.32400Fr.8.10
100Fr.0.28270Fr.28.27
250Fr.0.26304Fr.65.76
500Fr.0.25120Fr.125.60
1,000Fr.0.24144Fr.241.44
2,500Fr.0.23113Fr.577.83
5,000Fr.0.22491Fr.1,124.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131