Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

MOV-20D330KTR | |
|---|---|
DigiKey Part Number | MOV-20D330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-20D330KTR |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D330KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 19200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.29696 | Fr.1,781.76 |
| Unit Price without VAT: | Fr.0.29696 |
|---|---|
| Unit Price with VAT: | Fr.0.32101 |








