MG2029 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU2029-600Y

DigiKey Part Number
118-MU2029-600YTR-ND - Tape & Reel (TR)
118-MU2029-600YCT-ND - Cut Tape (CT)
118-MU2029-600YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU2029-600Y
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU2029-600Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,581
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04000Fr.0.40
25Fr.0.03440Fr.0.86
50Fr.0.03100Fr.1.55
100Fr.0.02790Fr.2.79
250Fr.0.02408Fr.6.02
500Fr.0.02146Fr.10.73
1,000Fr.0.01903Fr.19.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01471Fr.58.84
8,000Fr.0.01277Fr.102.16
12,000Fr.0.01170Fr.140.40
20,000Fr.0.01140Fr.228.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648