
MU2029-600Y | |
|---|---|
DigiKey Part Number | 118-MU2029-600YTR-ND - Tape & Reel (TR) 118-MU2029-600YCT-ND - Cut Tape (CT) 118-MU2029-600YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU2029-600Y |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU2029-600Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03440 | Fr.0.86 |
| 50 | Fr.0.03100 | Fr.1.55 |
| 100 | Fr.0.02790 | Fr.2.79 |
| 250 | Fr.0.02408 | Fr.6.02 |
| 500 | Fr.0.02146 | Fr.10.73 |
| 1,000 | Fr.0.01903 | Fr.19.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01471 | Fr.58.84 |
| 8,000 | Fr.0.01277 | Fr.102.16 |
| 12,000 | Fr.0.01170 | Fr.140.40 |
| 20,000 | Fr.0.01140 | Fr.228.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

