
PF-63R50H40X | |
|---|---|
DigiKey Part Number | 118-PF-63R50H40X-ND |
Manufacturer | |
Manufacturer Product Number | PF-63R50H40X |
Description | POWRFUSE AXIAL LEAD 500VAC/VDC 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 2080.0 | |
Approval Agency | cUL, cURus, TUV | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 2.75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.82000 | Fr.5.82 |
| 5 | Fr.4.82800 | Fr.24.14 |
| 10 | Fr.4.45600 | Fr.44.56 |
| 50 | Fr.3.69560 | Fr.184.78 |
| 100 | Fr.3.40780 | Fr.340.78 |
| 250 | Fr.3.05992 | Fr.764.98 |
| 500 | Fr.2.81890 | Fr.1,409.45 |
| Unit Price without VAT: | Fr.5.82000 |
|---|---|
| Unit Price with VAT: | Fr.6.29142 |

