
PF-EC1-20 | |
|---|---|
DigiKey Part Number | 118-PF-EC1-20-ND |
Manufacturer | |
Manufacturer Product Number | PF-EC1-20 |
Description | FUSE POWR CART PHOTO 1000VDC 20A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Applications Solar (Photovoltaic) |
Manufacturer Bourns Inc. | Approval Agency cULus, UL |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Package / Case 5AG, 10mm x 38.1mm |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Fuse Type Cartridge, Ceramic | Melting I²t 804.3 |
Current Rating (Amps) 20A | DC Cold Resistance 5.05 mOhms |
Voltage Rating - DC 1 kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.26000 | Fr.17.26 |
| 5 | Fr.14.32400 | Fr.71.62 |
| 10 | Fr.13.21600 | Fr.132.16 |
| 50 | Fr.10.95200 | Fr.547.60 |
| 100 | Fr.10.09450 | Fr.1,009.45 |
| 250 | Fr.9.05592 | Fr.2,263.98 |
| 500 | Fr.8.33578 | Fr.4,167.89 |
| 1,000 | Fr.7.69263 | Fr.7,692.63 |
| Unit Price without VAT: | Fr.17.26000 |
|---|---|
| Unit Price with VAT: | Fr.18.65806 |

