
PF-HC1-25 | |
|---|---|
DigiKey Part Number | 118-PF-HC1-25-ND |
Manufacturer | |
Manufacturer Product Number | PF-HC1-25 |
Description | FUSE POWR CART PHOTO 600VDC 25A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 600 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Bourns Inc. | Applications Solar (Photovoltaic) |
Series | Approval Agency cULus, TUV, UL |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 150kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 25A | Melting I²t 1607.18 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 3.745 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.14.75540 | Fr.1,475.54 |
| Unit Price without VAT: | Fr.14.75540 |
|---|---|
| Unit Price with VAT: | Fr.15.95059 |

