25A 600 VAC 600 VDC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-HT1-25

DigiKey Part Number
118-PF-HT1-25-ND
Manufacturer
Manufacturer Product Number
PF-HT1-25
Description
FUSE POWR TH PHOTO 600VDC 25A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
25A 600 VAC 600 VDC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Bourns Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
cULus, TUV, UL
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
150kA AC, 50kA DC
Mounting Type
Through Hole
Package / Case
Radial Bend Cylinder
Fuse Type
Cartridge, Ceramic
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Current Rating (Amps)
25A
Melting I²t
1607.18
Voltage Rating - AC
600 VAC
DC Cold Resistance
3.745 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
250Fr.14.31956Fr.3,579.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.14.31956
Unit Price with VAT:Fr.15.47944