Similar
Similar
Similar

PM0805-R33K-RC | |
|---|---|
DigiKey Part Number | PM0805-R33K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805-R33K-RC |
Description | FIXED IND 330NH 200MA 1.65OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.65Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-R33K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65Ohm | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11053 | Fr.221.06 |
| Unit Price without VAT: | Fr.0.11053 |
|---|---|
| Unit Price with VAT: | Fr.0.11948 |



