PM1210-680J-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.08594
Datasheet
PM1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-680J-RC

DigiKey Part Number
M8550TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1210-680J-RC
Description
FIXED IND 68UH 65MA 9 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 65 mA 9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-680J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.10131Fr.1,013.10
Unit Price without VAT:Fr.0.10131
Unit Price with VAT:Fr.0.10952