Similar

PM124SH-271M-RC | |
|---|---|
DigiKey Part Number | PM124SH-271M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM124SH-271M-RC |
Description | FIXED IND 270UH 800MA 780MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 800 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-271M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.45651 | Fr.456.51 |
| Unit Price without VAT: | Fr.0.45651 |
|---|---|
| Unit Price with VAT: | Fr.0.49349 |


