Similar
Similar
Similar

PM125SH-390M-RC | |
|---|---|
DigiKey Part Number  | PM125SH-390M-RC-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PM125SH-390M-RC  | 
Description  | FIXED IND 39UH 2.8A 70 MOHM SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 µH Shielded Drum Core, Wirewound Inductor 2.8 A 70mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PM125SH-390M-RC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 39 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 70mOhm Max  | |
Q @ Freq  | 22 @ 2.52MHz  | |
Frequency - Self Resonant  | 10.4MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.492" L x 0.492" W (12.50mm x 12.50mm)  | |
Height - Seated (Max)  | 0.256" (6.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.47351 | Fr.473.51 | 
| Unit Price without VAT: | Fr.0.47351 | 
|---|---|
| Unit Price with VAT: | Fr.0.51186 | 




