
PM1608S-1R5M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608S-1R5M-RCTR-ND - Tape & Reel (TR) 118-PM1608S-1R5M-RCCT-ND - Cut Tape (CT) 118-PM1608S-1R5M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-1R5M-RC |
Description | FIXED IND 1.5UH 2.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-1R5M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 30 @ 200kHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.76800 | Fr.7.68 |
| 25 | Fr.0.73840 | Fr.18.46 |
| 50 | Fr.0.71620 | Fr.35.81 |
| 100 | Fr.0.69470 | Fr.69.47 |
| 250 | Fr.0.66712 | Fr.166.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.64157 | Fr.384.94 |
| 1,200 | Fr.0.62188 | Fr.746.26 |
| 1,800 | Fr.0.61061 | Fr.1,099.10 |
| 3,000 | Fr.0.59663 | Fr.1,789.89 |
| 4,200 | Fr.0.58758 | Fr.2,467.84 |
| 6,000 | Fr.0.57810 | Fr.3,468.60 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |

