Similar

| PM3316S-150M-RC | |
|---|---|
| DigiKey Part Number | PM3316S-150M-RC-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PM3316S-150M-RC | 
| Description | FIXED IND 15UH 1.7A 85 MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 85mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PM3316S-150M-RC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 15 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.1A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 85mOhm | |
| Q @ Freq | 40 @ 2.52MHz | |
| Frequency - Self Resonant | 20MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
| Height - Seated (Max) | 0.205" (5.20mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.55980 | Fr.279.90 | 
| Unit Price without VAT: | Fr.0.55980 | 
|---|---|
| Unit Price with VAT: | Fr.0.60514 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland