
PM2002-300 | |
---|---|
DigiKey Part Number | M1332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2002-300 |
Description | FERRITE BEAD 47 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 0.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.116" (2.94mm) | |
Size / Dimension | 0.181" L x 0.122" W (4.60mm x 3.10mm) | |
Base Product Number |