
PM3316S-222M-RC | |
|---|---|
DigiKey Part Number | PM3316S-222M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316S-222M-RC |
Description | FIXED IND 2.2MH SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316S-222M-RC Models |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Material - Core | Height - Seated (Max) 0.205" (5.20mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.54512 | Fr.272.56 |
| Unit Price without VAT: | Fr.0.54512 |
|---|---|
| Unit Price with VAT: | Fr.0.58927 |

