
PM3340-220M-RC | |
---|---|
DigiKey Part Number | M8585TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3340-220M-RC |
Description | FIXED IND 22UH 2.5A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 54mOhm Max Nonstandard |
EDA/CAD Models | PM3340-220M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.402" W (13.00mm x 10.20mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Base Product Number |